Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88741-8211
Newark Part No.18C2885
Also Known AsGTIN UPC EAN: 800754803342
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No88741-8211
Newark Part No.18C2885
Also Known AsGTIN UPC EAN: 800754803342
Technical Datasheet
Connector to ConnectorDVI-A Plug to DVI-A Plug
Connector Type ADVI-A Plug
Connector Type BDVI-A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DVI-A Plug to DVI-A Plug
Connector Type B
DVI-A Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
DVI-A Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
