Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87833-1420
Newark Part No.59J1889
Product RangeMilli-Grid 87833 Series
Also Known AsGTIN UPC EAN: 822348189120
Your Part Number
Technical Datasheet
1,398 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.470 |
| 25+ | $1.140 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $1.050 |
| 500+ | $1.050 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87833-1420
Newark Part No.59J1889
Product RangeMilli-Grid 87833 Series
Also Known AsGTIN UPC EAN: 822348189120
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87833 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87833 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87833-1420
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability