Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87760-4016
Newark Part No.59J1665
Product RangeMilli-Grid 87760 Series
Also Known AsGTIN UPC EAN: 822348231911
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.120 | $1.260 |
| 10+ | $2.960 | $1.260 |
| 25+ | $2.900 | $1.260 |
| 50+ | $2.850 | $1.260 |
| 100+ | $2.800 | $1.260 |
| 250+ | $2.510 | $1.260 |
| 500+ | $2.450 | $1.260 |
| 1000+ | $2.330 | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87760-4016
Newark Part No.59J1665
Product RangeMilli-Grid 87760 Series
Also Known AsGTIN UPC EAN: 822348231911
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87760 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 87760-4016
1 Product Found
Product Overview
The 87760-4016 is a 40-position 2-row Milli-Grid™ right-angle through-hole PCB header with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with 79107 and 78787 Milli-Grid™ vertical through-hole receptacle, 79108 Milli-Grid™ flex-to-board vertical receptacle, 79109 and 78788 Milli-Grid™ vertical surface mount receptacle and 87381 Milli-Grid™ top entry surface mount receptacle.
- Maximum current per contact is 2A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
40Contacts
Product Range
Milli-Grid 87760 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
