Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87703-0001
Newark Part No.60H3748
Product Range87703 Series
Also Known AsGTIN UPC EAN: 756054330487
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No87703-0001
Newark Part No.60H3748
Product Range87703 Series
Also Known AsGTIN UPC EAN: 756054330487
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount
Product Range87703 Series
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Solder tab (available for the 87703 series combo plug)
- Plastic locating peg
- Guide pocket for plug and guide post for receptacle
- Staggered contact length (First-Mate-Last-Break)
- Smaller size compared to parallel ATA
- High temperature thermoplastic housing
- Friction locking
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Product Range
87703 Series
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
