Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87439-0300
Newark Part No.28M9488
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800753537217
Your Part Number
Technical Datasheet
26,588 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.128 |
| 25+ | $0.108 |
| 50+ | $0.105 |
| 100+ | $0.102 |
| 250+ | $0.094 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0300
Newark Part No.28M9488
Product RangePico-SPOX 87439
Also Known AsGTIN UPC EAN: 800753537217
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions3Positions
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-SPOX 87439
Gender
Receptacle
For Use With
87421 Crimp Terminal
No. of Positions
3Positions
Pitch Spacing
1.5mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability