Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76650-0074
Newark Part No.15R8154
Product RangeMini-Fit Jr. Series
Also Known AsGTIN UPC EAN: 0766500074
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.553 |
| 250+ | $0.546 |
| 500+ | $0.539 |
| 1000+ | $0.531 |
Price for:Each
Minimum: 148
Multiple: 1
$81.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0074
Newark Part No.15R8154
Product RangeMini-Fit Jr. Series
Also Known AsGTIN UPC EAN: 0766500074
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents6 Pcs of Mini-Fit Jr. Series Size 2 Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
Product RangeMini-Fit Jr. Series
SVHCTo Be Advised
Product Overview
The 76650-0074 is a 6-piece plug and receptacle connector Kit is designed for high current/high density applications. This Mini-Fit Jr.™ Series connector is appropriate for both power and signal applications as it can carry currents of up to 6A per circuit. The Mini-Fit® product family accepts the same terminals and application tooling, further reducing your design and qualification effort.
- Panel mount and free hanging mounting style
- Fully isolated terminals
- Positive housing locks
- Four point of contact for reliability
- Low engagement force terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Mini-Fit Jr. Series
Kit Contents
6 Pcs of Mini-Fit Jr. Series Size 2 Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate