Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76650-0064
Newark Part No.15R8144
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500064
Your Part Number
Technical Datasheet
43 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $1.95 |
| 50+ | $1.94 |
| 100+ | $1.94 |
| 250+ | $1.92 |
| 500+ | $1.91 |
| 1000+ | $1.85 |
Price for:Each
Minimum: 40
Multiple: 1
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0064
Newark Part No.15R8144
Product RangeStandard .062" Series
Also Known AsGTIN UPC EAN: 0766500064
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents28 Pcs of Size 3 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
Product RangeStandard .062" Series
SVHCTo Be Advised
Product Overview
The 76650-0064 is a 28-piece 0.062-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 5 Amps per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.062-inch products are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
- Passive friction lock
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Standard .062" Series
Kit Contents
28 Pcs of Size 3 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate