
| Quantity | Price |
|---|---|
| 25+ | $1.970 |
| 50+ | $1.960 |
| 100+ | $1.950 |
| 250+ | $1.950 |
| 500+ | $1.910 |
| 1000+ | $1.770 |
Product Information
Product Overview
The Standard .093 series pin and socket power connector from Molex provide a flexible design choice for medium-power applications. These are an industry standard connector system based on an .093-inch pin diameter. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings; 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Wire To Wire
Standard .093" Series
24 Pcs of Size 4 Panel Mount Plug & Receptacle Connectors, 22-18AWG Pin & Socket Contacts
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
