Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No75003-0105
Newark Part No.28M9479
Product RangePlateau HS Mezz 75003 Series
Also Known AsGTIN UPC EAN: 756054569931
Your Part Number
179 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.510 |
| 5+ | $18.060 |
| 10+ | $17.650 |
Price for:Each
Minimum: 4
Multiple: 1
$74.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75003-0105
Newark Part No.28M9479
Product RangePlateau HS Mezz 75003 Series
Also Known AsGTIN UPC EAN: 756054569931
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangePlateau HS Mezz 75003 Series
No. of Contacts48Contacts
Pitch Spacing1.2mm
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Contacts
48Contacts
Pitch Spacing
1.2mm
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
Plateau HS Mezz 75003 Series
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
