Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74750-0303
Newark Part No.56R7808
Product Range74750 Series
Also Known AsGTIN UPC EAN: 883906110185
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.410 |
Price for:Each
Minimum: 2000
Multiple: 1000
$14,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74750-0303
Newark Part No.56R7808
Product Range74750 Series
Also Known AsGTIN UPC EAN: 883906110185
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric-
External Height - Metric4.19mm
External Length - Metric-
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial-
External Height - Imperial0.165"
External Length - Imperial-
External Diameter - Imperial-
Product Range74750 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Copper
External Height - Imperial
0.165"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
4.19mm
External Diameter - Metric
-
External Width - Imperial
-
External Length - Imperial
-
Product Range
74750 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate