Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-3210
Newark Part No.32M0819
Product Range73415 Series
Also Known AsGTIN UPC EAN: 800756475394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.860 |
Price for:Each
Minimum: 4000
Multiple: 4000
$11,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-3210
Newark Part No.32M0819
Product Range73415 Series
Also Known AsGTIN UPC EAN: 800756475394
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178, RG196
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73415 Series
SVHCLead
Product Overview
The 73415-3210 is a crimp MMCX Straight Jack for use with RG178 and RG196 RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178, RG196
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73415 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
