Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-2061
Newark Part No.32M0811
Product Range73415 Series
Also Known AsGTIN UPC EAN: 756054217467
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.260 | $0.454 |
| 10+ | $2.870 | $0.454 |
| 25+ | $2.760 | $0.454 |
| 50+ | $2.660 | $0.454 |
| 100+ | $2.550 | $0.454 |
| 250+ | $2.300 | $0.454 |
| 500+ | $2.120 | $0.454 |
| 1000+ | $1.820 | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-2061
Newark Part No.32M0811
Product Range73415 Series
Also Known AsGTIN UPC EAN: 756054217467
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73415 Series
SVHCLead
Product Overview
The 73415-2061 microminiature-type 50 Ohm MMCX Vertical PCB Surface Mount Jack from Molex features gold plating per commercial requirements.
- Microminiature type
- PCB surface mount
- Impedance 50 ohm
- Frequency range DC to 6GHz
- Plating per commercial requirements
- Gold-plated brass body
- Gold-plated beryllium copper centre contact
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73415 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
