Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73251-1150
Newark Part No.32M0773
Product Range73251 Series
Also Known AsGTIN UPC EAN: 756054901984
Your Part Number
Technical Datasheet
525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 5+ | $5.010 |
| 10+ | $4.950 |
| 25+ | $4.130 |
| 50+ | $4.020 |
| 100+ | $3.890 |
| 250+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-1150
Newark Part No.32M0773
Product Range73251 Series
Also Known AsGTIN UPC EAN: 756054901984
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73251 Series
SVHCLead
Product Overview
The 73251-1150 from Molex is a SMA jack receptacle with PCB edge mount. SMA RF connectors are designed for mode-free operation from DC to 18GHz, SMA connectors ensure a high degree of mechanical strength and durability.
- Brass with gold plated body
- Beryllium copper with gold (centre plated)contact
- PTFE insulator
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability