Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73100-0223
Newark Part No.32M0742
Product Range73100 Series
Also Known AsGTIN UPC EAN: 0731000223
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.120 |
Price for:Each
Minimum: 768
Multiple: 384
$2,396.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73100-0223
Newark Part No.32M0742
Product Range73100 Series
Also Known AsGTIN UPC EAN: 0731000223
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73100 Series
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Frequency Max
4GHz
Product Range
73100 Series
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Connector Mounting
PCB Mount
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate