Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71661-2068
Newark Part No.59H4113
Product RangeEBBI 71661 Series
Also Known AsGTIN UPC EAN: 800754351928
Your Part Number
Technical Datasheet
224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $4.62 |
| 50+ | $4.54 |
| 100+ | $4.37 |
| 250+ | $4.19 |
| 500+ | $4.03 |
| 1000+ | $4.02 |
Price for:Each
Minimum: 28
Multiple: 1
$129.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-2068
Newark Part No.59H4113
Product RangeEBBI 71661 Series
Also Known AsGTIN UPC EAN: 800754351928
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeEBBI 71661 Series
No. of Contacts68Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
No. of Contacts
68Contacts
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Product Range
EBBI 71661 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate