Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70984-4009
Newark Part No.59H3385
Product RangeDMS59 LFH 70984 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No70984-4009
Newark Part No.59H3385
Product RangeDMS59 LFH 70984 Series
Technical Datasheet
No. of Contacts40Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeDMS59 LFH 70984 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
40Contacts
Connector Type
Wire to Board
Product Range
DMS59 LFH 70984 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate