Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70553-0003
Newark Part No.38C9957
Product RangeSL 70553 Series
Also Known AsGTIN UPC EAN: 800753597389
Your Part Number
459 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.210 |
| 25+ | $1.070 |
| 50+ | $1.030 |
| 100+ | $0.997 |
| 250+ | $0.972 |
| 500+ | $0.946 |
| 1000+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70553-0003
Newark Part No.38C9957
Product RangeSL 70553 Series
Also Known AsGTIN UPC EAN: 800753597389
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSL 70553 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70553-0003 is a 4-way 1-row SL™ right angle header with selective 0.38µm gold-plated (Au) contacts, tin-plated (Sn) PC tail, low profile, 3.05mm pocket, 2.54mm pitch, through hole and black high temperature thermoplastic housing. Black colour. This right angle header is suitable for signal and wire-to-board. Mates with SL™ 70066 option N, 70066 option G, 70430 option G and 70400 option G crimp housing.
- UL94V-0 flammability rating
- Fully shrouded
- 50-cycle durability (mating)
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
SL 70553 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70553-0003
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
