Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64016-0044
Newark Part No.52M2120
Product RangeServiceGrade 207129 Series
Also Known AsGTIN UPC EAN: 822350644150
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.91 |
| 5+ | $58.73 |
| 10+ | $58.44 |
| 25+ | $54.81 |
| 50+ | $54.65 |
| 100+ | $54.53 |
Price for:Each
Minimum: 1
Multiple: 1
$62.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0044
Newark Part No.52M2120
Product RangeServiceGrade 207129 Series
Also Known AsGTIN UPC EAN: 822350644150
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithModular Plug Connectors
Product RangeServiceGrade 207129 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
64016-0044 is a 207129 series ServiceGrade hand crimp tool - ratchet for RJ-45 CAT5, CAT5e, CAT6, CAT6A plugs, 22-28AWG.
- A full cycle ratcheting hand tool ensures complete termination
- Ergonomic soft grip handles for comfortable operation
- Termination, stripping and cutting all in one tool
- Small handle spread – ideal for all users
Warnings
Make sure that the cable is DISCONNECTED from any power supply. Sharp edges, always keep hands and fingers out of the cutting and crimping area.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129 Series
For Use With
Modular Plug Connectors
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate