Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64001-0100
Newark Part No.79C4050
Product Range207129 Series
Also Known AsRHT-1990, GTIN UPC EAN: 756054219874
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $576.130 |
| 5+ | $543.170 |
| 10+ | $525.740 |
Price for:Each
Minimum: 1
Multiple: 1
$576.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64001-0100
Newark Part No.79C4050
Product Range207129 Series
Also Known AsRHT-1990, GTIN UPC EAN: 756054219874
Technical Datasheet
Crimp Tool TypeRatchet
Product Range207129 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Long handles for comfortable crimping with reduced crimping force
- A precision user-friendly terminal locator wire stop
- Insulation crimp adjustment allows a precise crimp to meet or exceed UL, CSA and Military Class II
- 3-nested tool eliminates the need for additional tools
- For Avikrimp™ /Insulkrimp™ terminals and splices 10 - 22AWG and 6.0 – 0.5mm²
- Terminates ends of step down butt splice 10-12 to 14-16AWG and 14 -16 to 18-22AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Molex Avikrimp/Insulkrimp 22-10AWG Terminals & Splices
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
