Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63812-0000
Newark Part No.59H1445
Product Range207121 Series
Also Known AsGTIN UPC EAN: 800754356992
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.420 |
| 5+ | $66.200 |
| 10+ | $64.080 |
| 25+ | $60.830 |
| 50+ | $60.260 |
| 100+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$71.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63812-0000
Newark Part No.59H1445
Product Range207121 Series
Also Known AsGTIN UPC EAN: 800754356992
Technical Datasheet
For Use With2.54mm Housings
Product Range207121 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
63812-0000 is a 207121 series insertion tool is used for insertion of all KK 2.54mm (.100”) centre series contacts into all KK 2.54mm (.100”) housings. This tool is designed to assure proper seating of terminals and reduce operator fatigue.
Technical Specifications
For Use With
2.54mm Housings
SVHC
No SVHC (25-Jun-2025)
Product Range
207121 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate