Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-3231
Newark Part No.
Full Reel17AM8847
Cut Tape56R1918
Also Known AsGTIN UPC EAN: 822348689071
Your Part Number
12,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 1500+ | $1.820 |
| 3000+ | $1.790 |
| 6000+ | $1.760 |
| 9000+ | $1.720 |
| 15000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-3231
Newark Part No.
Full Reel17AM8847
Cut Tape56R1918
Also Known AsGTIN UPC EAN: 822348689071
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts32Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
No. of Contacts
32Contacts
Product Range
-
Contact Position
Top
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 54104-3231
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate