Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53048-0310
Newark Part No.57H4719
Product RangePicoBlade 53048 Series
Also Known AsGTIN UPC EAN: 800753565906
Your Part Number
12,552 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.317 |
| 25+ | $0.291 |
| 50+ | $0.278 |
| 100+ | $0.265 |
| 250+ | $0.247 |
| 500+ | $0.240 |
| 1000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53048-0310
Newark Part No.57H4719
Product RangePicoBlade 53048 Series
Also Known AsGTIN UPC EAN: 800753565906
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangePicoBlade 53048 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
3Contacts
Product Range
PicoBlade 53048 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
