Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52465-3671
Newark Part No.
Full Reel92AJ7631
Cut Tape58J9667
Product Range52465 Series
Also Known AsGTIN UPC EAN: 822348143054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.790 | $1,790.00 |
| Total Price | $1,790.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.710 |
| 2000+ | $1.690 |
| 4000+ | $1.660 |
| 6000+ | $1.630 |
| 10000+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52465-3671
Newark Part No.
Full Reel92AJ7631
Cut Tape58J9667
Product Range52465 Series
Also Known AsGTIN UPC EAN: 822348143054
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
Product Range52465 Series
No. of Rows2Rows
No. of Contacts36Contacts
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
SlimStack board to board connectors are ideal for tight-packing applications. SlimStack connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allow easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
Product Range
52465 Series
No. of Contacts
36Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 52465-3671
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
