Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52213-0211
Newark Part No.57H3520
Product RangeMizu-P25 52213 Series
Also Known AsGTIN UPC EAN: 800754376945
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.660 |
| 25+ | $1.480 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 250+ | $1.330 |
| 500+ | $1.260 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0211
Newark Part No.57H3520
Product RangeMizu-P25 52213 Series
Also Known AsGTIN UPC EAN: 800754376945
Technical Datasheet
Product RangeMizu-P25 52213 Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50148 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52213 Series
No. of Positions
2Positions
For Use With
Molex Mizu-P25 50148 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 52213-0211
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
