Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503552-0620
Newark Part No.29T5823
Product RangeSlimStack 503552 Series
Also Known AsGTIN UPC EAN: 884982250260
Your Part Number
Technical Datasheet
517 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.099 |
| 25+ | $0.099 |
| 100+ | $0.099 |
| 250+ | $0.099 |
| 500+ | $0.099 |
| 1000+ | $0.099 |
| 2500+ | $0.099 |
| 5000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503552-0620
Newark Part No.29T5823
Product RangeSlimStack 503552 Series
Also Known AsGTIN UPC EAN: 884982250260
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeSlimStack 503552 Series
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jan-2020)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.4mm
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Product Range
SlimStack 503552 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability