Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501864-5090
Newark Part No.
Full Reel28W0288
Cut Tape56R1139
Product RangeEasy-On 501864 Series
Also Known AsGTIN UPC EAN: 822350575850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.490 |
Full Reel
| Quantity | Price |
|---|---|
| 225+ | $3.010 |
| 450+ | $2.910 |
| 900+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501864-5090
Newark Part No.
Full Reel28W0288
Cut Tape56R1139
Product RangeEasy-On 501864 Series
Also Known AsGTIN UPC EAN: 822350575850
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 501864 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 501864-5090 is a 50-position 1-row female vertical Easy-On™ type FFC-to-Board connector with gold-plated copper alloy contacts. It mates with 501783-3009 plug jacket and 501784-3009 plug jacket cover.
- PCB retention and PCB locator
- Polarized to PCB
- Maximum current per contact is 0.5A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
50Contacts
Product Range
Easy-On 501864 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 501864-5090
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate