Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9412
Newark Part No.57H1897
Product RangeCyClone 70066
Also Known As70066-0186, GTIN UPC EAN: 800753724709
Your Part Number
969 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.397 |
| 25+ | $0.369 |
| 50+ | $0.361 |
| 100+ | $0.353 |
| 250+ | $0.348 |
| 500+ | $0.342 |
| 1000+ | $0.336 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9412
Newark Part No.57H1897
Product RangeCyClone 70066
Also Known As70066-0186, GTIN UPC EAN: 800753724709
Technical Datasheet
Product RangeCyClone 70066
No. of Positions12Positions
Pitch Spacing2.54mm
For Use With70058 and 71851 crimp terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-57-9412 is a 12-way 1-row version-G SL™ female socket crimp housing made of polyester alloy with positive latch. It mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634 and 74099 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058, 71851 SL™ crimp terminals and 73099 CyClone panel-to-panel connector.
- Black colour
- UL94V-0 flammability rating
- Stackable
- Maximum current per contact is 3A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Test & Measurement
Technical Specifications
Product Range
CyClone 70066
No. of Positions
12Positions
For Use With
70058 and 71851 crimp terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
