Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5113
Newark Part No.95H9590
Product RangeMini-SPOX 5264
Also Known As5264-11, GTIN UPC EAN: 800753578401
Your Part Number
30,230 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.139 |
Price for:Each
Minimum: 1163
Multiple: 1
$161.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5113
Newark Part No.95H9590
Product RangeMini-SPOX 5264
Also Known As5264-11, GTIN UPC EAN: 800753578401
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions11Positions
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-SPOX Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarizing feature ensures accurate mating orientation
- Through hole round terminals
- Terminal lance for improved terminal retention
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
11Positions
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
