Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0101
Newark Part No.86T2476
Product RangeKK 7879 Series
Also Known As7879-1(P154)L, GTIN UPC EAN: 884982607262
Your Part Number
Technical Datasheet
7,985 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 10+ | $0.145 |
| 25+ | $0.141 |
| 50+ | $0.138 |
| 100+ | $0.134 |
| 250+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0101
Newark Part No.86T2476
Product RangeKK 7879 Series
Also Known As7879-1(P154)L, GTIN UPC EAN: 884982607262
Technical Datasheet
Product RangeKK 7879 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 254 7880 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 46999-0101 is a KK® high pressure female socket crimp terminal made of brass with tin plated finish. This 7879 series female crimp terminal accepts 30 to 24AWG wire. The terminal is suitable for signal applications.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 7879 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 254 7880 Series Housing Connectors
Contact Material
Brass
Alternatives for 46999-0101
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate