Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45985-1422
Newark Part No.55R9882
Product RangeEXTreme LPHPower 45985 Series
Also Known AsGTIN UPC EAN: 822350776776
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
Price for:Each
Minimum: 480
Multiple: 480
$6,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45985-1422
Newark Part No.55R9882
Product RangeEXTreme LPHPower 45985 Series
Also Known AsGTIN UPC EAN: 822350776776
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeEXTreme LPHPower 45985 Series
Connector Shroud-
Contact Material-
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
26Contacts
Product Range
EXTreme LPHPower 45985 Series
Contact Material
-
Connector Type
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate