Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44050-0001
Newark Part No.57H0903
Product Range44050 Series
Also Known AsGTIN UPC EAN: 800753940154
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.140 |
Price for:Each
Minimum: 480
Multiple: 480
$1,987.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44050-0001
Newark Part No.57H0903
Product Range44050 Series
Also Known AsGTIN UPC EAN: 800753940154
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range44050 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 44050 series 1-port high performance Cat5e PCB Modular Jacks offers one of the largest product breadths of right angle top and bottom entry in Cat5e Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications. It provides versatile solutions to support the high-speed performance requirements of Gigabit Ethernet applications.
- Through hole signal and body tails PCB attachment
- External shielding
- Option to omit side tabs for side-to-side stacking
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5, Cat5e
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
44050 Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate