Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43914-1101
Newark Part No.57H0791
Product RangeMini-Fit Sr. 43914 Series
Also Known AsGTIN UPC EAN: 800753933651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.620 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 500
Multiple: 500
$1,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43914-1101
Newark Part No.57H0791
Product RangeMini-Fit Sr. 43914 Series
Also Known AsGTIN UPC EAN: 800753933651
Technical Datasheet
Product RangeMini-Fit Sr. 43914 Series
No. of Positions6Positions
Pitch Spacing10mm
For Use With43980-1001 Mini-Fit Sr. Dual Row TPA
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 43914-1101 is a 6-position black Dual-row Mini-Fit Sr.™ receptacle crimp housing made of polyester resin. It mates with 43915, 43938. It is used for power, wire-to-board and wire-to-wire applications.
- UL94V-0 flammability
- Current rating (maximum) is 50A
- Operating temperature range from -40 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 43914 Series
No. of Positions
6Positions
For Use With
43980-1001 Mini-Fit Sr. Dual Row TPA
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
