Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43860-0014
Newark Part No.57H0744
Product Range43860 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.150 |
Price for:Each
Minimum: 2160
Multiple: 720
$4,644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0014
Newark Part No.57H0744
Product Range43860 Series
Technical Datasheet
Connector TypeRJ11
GenderJack
No. of Contacts6Contacts
LAN CategoryCat3
No. of Positions6Positions
No. of Ports1Ports
Contact Termination TypeThrough Hole
Contact MaterialPhosphor Bronze
Product Range43860 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ11
No. of Contacts
6Contacts
No. of Positions
6Positions
Contact Termination Type
Through Hole
Product Range
43860 Series
Gender
Jack
LAN Category
Cat3
No. of Ports
1Ports
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
