Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43680-2002
Newark Part No.57H0557
Product RangeSabre 43680 Series
Also Known AsGTIN UPC EAN: 800754366496
Your Part Number
Technical Datasheet
4,490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 10+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43680-2002
Newark Part No.57H0557
Product RangeSabre 43680 Series
Also Known AsGTIN UPC EAN: 800754366496
Technical Datasheet
Product RangeSabre 43680 Series
No. of Positions2Positions
Pitch Spacing7.5mm
For Use With43178 Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
Product Range
Sabre 43680 Series
No. of Positions
2Positions
For Use With
43178 Male Crimp Terminals
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability