Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0415
Newark Part No.95C1789
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800754366403
Your Part Number
Technical Datasheet
1,443 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.822 |
| 25+ | $0.808 |
| 50+ | $0.792 |
| 100+ | $0.717 |
| 250+ | $0.642 |
| 500+ | $0.611 |
| 1000+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0415
Newark Part No.95C1789
Product RangeMicro-Fit 3.0 43650 Series
Also Known AsGTIN UPC EAN: 800754366403
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43650-0415 is a 4-circuit 1-row 3mm pitch Micro-Fit 3.0™ vertical header with PCB polarizing peg, tin-plated brass contacts and through hole termination. This 43650 series PCB header is made of high temperature thermoplastic, mates with 43645 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.
- Withstands high-temperature 265°C IR reflow processes
- Fully polarized housing prevents accidental mismating
- Positive latching prevents accidental disconnects
- Locking tang on terminal secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 5A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43650-0415
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability