Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43061-0006
Newark Part No.56H9746
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753629967
Your Part Number
Technical Datasheet
1,584 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.423 |
| 25+ | $0.393 |
| 50+ | $0.383 |
| 100+ | $0.374 |
| 250+ | $0.344 |
| 500+ | $0.336 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0006
Newark Part No.56H9746
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753629967
Technical Datasheet
Product RangeSPOX 43061
No. of Positions6Positions
Pitch Spacing3.96mm
For Use With5194, 5225 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43061-0006 is a 6-circuit 1-row 3.96mm pitch SPOX™ housing, used with 5194, 5225 series SPOX™ terminal. This 43061 series housing is made of polyester, mates with 3.96mm pitch KK® or SPOX® headers, suitable for power and wire-to-board applications.
- Natural colour
- UL94V-0 flammability rating
- Temperature range from 0 to 75°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061
Gender
Receptacle
For Use With
5194, 5225 Crimp Terminals
No. of Positions
6Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability