Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42816-0312
Newark Part No.56H9093
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800754381673
Your Part Number
2,731 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.620 |
| 25+ | $1.320 |
| 50+ | $1.290 |
| 100+ | $1.260 |
| 250+ | $1.140 |
| 500+ | $1.110 |
| 1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0312
Newark Part No.56H9093
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800754381673
Technical Datasheet
Product RangeMini-Fit Sr. 42816
No. of Positions3Positions
Pitch Spacing10mm
For Use With42815 Crimp Terminal
SVHCLead chromate molybdate sulphate red (C.I. Pigment Red 104)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42816
No. of Positions
3Positions
For Use With
42815 Crimp Terminal
Gender
Receptacle
Pitch Spacing
10mm
SVHC
Lead chromate molybdate sulphate red (C.I. Pigment Red 104)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate molybdate sulphate red (C.I. Pigment Red 104)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
