
| Quantity | Price |
|---|---|
| 50+ | $1.990 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.740 |
| 1000+ | $1.650 |
Product Information
Product Overview
The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Power, Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
4.2mm
6Contacts
Mini-Fit Jr. 5569 Series
Brass
PCB Header
Alternatives for 39-29-5063
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
