Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0158
Newark Part No.53K6242
Your Part Number
Technical Datasheet
858 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.717 |
| 250+ | $0.662 |
| 500+ | $0.606 |
| 1000+ | $0.538 |
Price for:Each
Minimum: 157
Multiple: 1
$112.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0158
Newark Part No.53K6242
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
For Use With5557 Mini-Fit Jr. Receptacle Housings
Wire Size AWG Min16AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
For Use With
5557 Mini-Fit Jr. Receptacle Housings
Contact Material
Phosphor Bronze
Contact Gender
Socket
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate