Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 10+ | $0.514 |
| 25+ | $0.489 |
| 50+ | $0.461 |
| 100+ | $0.433 |
| 250+ | $0.412 |
| 500+ | $0.389 |
| 1000+ | $0.374 |
Product Information
Product Overview
The 39-00-0090 is a Mini-Fit® female socket crimp terminal made of brass with gold plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 5559 Mini-Fit Jr.™ dual row plug housing. The terminal is suitable for power applications.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5556 Series
Crimp
Gold Plated Contacts
-
No SVHC (25-Jun-2025)
Socket
16AWG
5557 Mini-Fit Jr. Receptacle Housings
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate