Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38770-0105
Newark Part No.14F2617
Product Range38770 Series
Also Known As77005, GTIN UPC EAN: 800756359748
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.440 |
| 25+ | $4.080 |
| 50+ | $3.810 |
| 100+ | $3.600 |
| 250+ | $3.540 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0105
Newark Part No.14F2617
Product Range38770 Series
Also Known As77005, GTIN UPC EAN: 800756359748
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38770 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38770-0105 is a 5-circuit 2-row Barrier Terminal Block, 38770 series, with brass contacts, for 24 to 12AWG wire.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38770 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability