Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33012-3002
Newark Part No.15M8281
Product RangeMX150 33012 Series
Also Known AsGTIN UPC EAN: 822350084291
Your Part Number
47,028 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33012-3002
Newark Part No.15M8281
Product RangeMX150 33012 Series
Also Known AsGTIN UPC EAN: 822350084291
Technical Datasheet
Product RangeMX150 33012 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use With33472 Dual Row Housing, 33476 Hybrid Housing, 33471 Single Row Housing
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
33012-3002 is a 33012 series MX150 female terminal for mat-sealed connectors.
- 14VDC maximum voltage
- 25 durability (mating cycles max)
- High performance alloy (HPA) metal material
- Tin plating mating/plating termination
- 0.508µm mating/termination plating
- Crimp or compression termination interface style
- 2.54mm maximum wire insulation diameter
- 18, 20AWG wire size
Technical Specifications
Product Range
MX150 33012 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
33472 Dual Row Housing, 33476 Hybrid Housing, 33471 Single Row Housing
Contact Plating
Tin
Alternatives for 33012-3002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability