Print Page
102 In Stock
114 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.080 |
| 100+ | $1.050 |
| 250+ | $0.985 |
| 500+ | $0.938 |
| 1000+ | $0.892 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2103
Newark Part No.74C5823
Product RangeSL 70450
Also Known As70450-0103, GTIN UPC EAN: 800755673852
Technical Datasheet
Product RangeSL 70450
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-55-2103 is a 10-position 2-row crimp housing made of black polyester. It is suitable for low-power and signal wire-to-board applications.
- UL94V-0 flammability
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70450
No. of Positions
10Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

