Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-28-8040
Newark Part No.56H2973
Product RangeKK 254 42377 Series
Also Known As42377-0004, GTIN UPC EAN: 800754249317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.269 |
Price for:Each
Minimum: 72000
Multiple: 24000
$19,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-28-8040
Newark Part No.56H2973
Product RangeKK 254 42377 Series
Also Known As42377-0004, GTIN UPC EAN: 800754249317
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 42377 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22-28-8040 is a 4-way 1-row right-angle KK® 254 Breakaway Header with tin-plated brass contacts. It mates with 2695, 6471 and 7880 series KK® crimp housing and 4455 series KK® PC board connector. KK® 254 connectors provide a flexible design for a variety of applications. The 42377 series PCB header comes with black high temperature thermoplastic resin and 6.09mm mating pin. This header is ideal for board-to-board, signal and wire-to-board applications.
- Partial shrouded
- Polarized to mating part
- Surface mount compatible
- UL94V-0 Flammability rating
- 25 Maximum mating cycles durability
- 4A Maximum current per contact
- 250V Maximum voltage
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical, Security
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 42377 Series
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Alternatives for 22-28-8040
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
