
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 10+ | $0.125 |
| 25+ | $0.118 |
| 50+ | $0.111 |
| 100+ | $0.104 |
| 250+ | $0.097 |
| 500+ | $0.090 |
| 1000+ | $0.078 |
Product Information
Alternatives for 22-28-8020
3 Products Found
Product Overview
The 22-28-8020 is a 2-way 1-row right angle KK® 254 Board-to-board breakaway header with tin-plated brass contacts. This 42377 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- 6.20mm mating pin length
- Surface mount compatible (SMC)
- Polarized to mating part
- Partial shrouded
- Maximum current per contact is 4A
- Maximum voltage is 250V
- Minimum durability of 25 mating cycles
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Signal
1Rows
Through Hole Right Angle
Unshrouded
Tin Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
2Contacts
KK 254 42377 Series
Brass
Pin Header
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
