Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.368 |
| 25+ | $0.240 |
| 50+ | $0.231 |
| 100+ | $0.221 |
| 250+ | $0.203 |
| 500+ | $0.192 |
| 1000+ | $0.180 |
Product Information
Product Overview
The 22-11-2022 is a 2-way 1-row vertical KK® 254 Wire-to-board solid header with gold-plated brass contacts and friction lock. This 6373 series PCB header comes with a nylon resin housing and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for signal and wire-to-board applications.
- Natural (white) colour
- UL94V-0 flammability rating
- Partial shrouded
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 4A
- Maximum voltage is 250V
- Maximum durability of 50 mating cycles
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Signal, Wire-to-Board
1Rows
Through Hole Straight
Partially Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
2.54mm
2Contacts
KK 254 6373 Series
Brass
PCB Header
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate