Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-7035
Newark Part No.57R9151
Product RangeMini-SPOX 5268 Series
Also Known As5268-03A, GTIN UPC EAN: 800753592766
Your Part Number
1,832 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.239 | $0.186 |
| 10+ | $0.209 | $0.186 |
| 25+ | $0.206 | $0.186 |
| 50+ | $0.193 | $0.186 |
| 100+ | $0.181 | $0.181 |
| 250+ | $0.165 | $0.165 |
| 500+ | $0.156 | $0.156 |
| 1000+ | $0.147 | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-7035
Newark Part No.57R9151
Product RangeMini-SPOX 5268 Series
Also Known As5268-03A, GTIN UPC EAN: 800753592766
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-SPOX 5268 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-05-7035 is a 3-way 1-row right angle 2.5mm pitch SPOX™ Wire-to-board header with tin-plated contacts. It mates with 5264 SPOX™ wire-to-board crimp housing. The 5268 series header comes with natural colour nylon resin and friction lock. The header is ideal for signal and wire-to-board applications. The spring box design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling.
- Friction locks secure mating retention
- Fully shrouded
- UL94V-0 flammability rating
- Maximum durability of 30 mating cycles
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 3A
- Maximum voltage is 250V
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
Mini-SPOX 5268 Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
