Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2107
Newark Part No.38C9143
Product RangeKK 254 2695
Also Known As2695-10R, GTIN UPC EAN: 800753689985
Your Part Number
7,658 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.452 | $0.179 |
| 10+ | $0.361 | $0.179 |
| 25+ | $0.332 | $0.179 |
| 50+ | $0.323 | $0.179 |
| 100+ | $0.315 | $0.179 |
| 250+ | $0.286 | $0.179 |
| 500+ | $0.277 | $0.179 |
| 1000+ | $0.268 | $0.179 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2107
Newark Part No.38C9143
Product RangeKK 254 2695
Also Known As2695-10R, GTIN UPC EAN: 800753689985
Technical Datasheet
Product RangeKK 254 2695
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22-01-2107 is a 10-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695
No. of Positions
10Positions
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
