Print Page
657 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.30 |
| 10+ | $0.24 |
| 25+ | $0.20 |
| 50+ | $0.19 |
| 100+ | $0.19 |
| 250+ | $0.17 |
| 500+ | $0.17 |
| 1000+ | $0.16 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-1032
Newark Part No.55H8851
Product RangeKK 5051
Also Known As5051-03, GTIN UPC EAN: 800753594340
Technical Datasheet
Product RangeKK 5051
No. of Positions3Positions
Pitch Spacing2.5mm
For Use With2759, 5159 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22-01-1032 is a 3-way 1-row female 2.54mm pitch KK® Wire-to-board housing with friction lock. It mates with 5045 vertical and 5046 right angle headers. The 5051 series housing comes with natural colour nylon resin and is ideal for signal and wire-to-board applications. The crimp housing can be used with 2759 and 5159 crimp terminals.
- Built-in polarization features
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 5051
No. of Positions
3Positions
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability