Print Page
Image is for illustrative purposes only. Please refer to product description.

7,367 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $2.050 |
| 100+ | $1.970 |
| 250+ | $1.780 |
| 500+ | $1.640 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 57
Multiple: 1
$116.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0317
Newark Part No.09J7608
Technical Datasheet
No. of Conductors16Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
The 21039-0317 is a 102mm 16-circuit Premo-Flex™ FFC Jumper with tin-plating and same side contacts (type-A).
- 0.27mm Cable thickness
Applications
Industrial
Technical Specifications
No. of Conductors
16Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
